


DP4-BL | |
|---|---|
DigiKey Part Number | 5239-DP4-BL-ND |
Manufacturer | |
Manufacturer Product Number | DP4-BL |
Description | RAIL TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,64680 Kč | 441,17 Kč |
| 50 | 16,80260 Kč | 840,13 Kč |
| 100 | 16,00050 Kč | 1 600,05 Kč |
| 250 | 14,99760 Kč | 3 749,40 Kč |
| 500 | 14,28074 Kč | 7 140,37 Kč |
| 1 000 | 13,59893 Kč | 13 598,93 Kč |
| 2 500 | 12,74763 Kč | 31 869,07 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

