Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Dinkle DP series PID terminal blocks

DP4-BK

DigiKey Part Number
5239-DP4-BK-ND
Manufacturer
Manufacturer Product Number
DP4-BK
Description
RAIL TERM BLK FEED THRU 10-24AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,22600 Kč182,26 Kč
2517,07560 Kč426,89 Kč
5016,25660 Kč812,83 Kč
10015,47970 Kč1 547,97 Kč
25014,50960 Kč3 627,40 Kč
50013,81626 Kč6 908,13 Kč
1 00013,15651 Kč13 156,51 Kč
2 50012,33288 Kč30 832,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč