


DP2.5-WE | |
|---|---|
DigiKey Part Number | 5239-DP2.5-WE-ND |
Manufacturer | |
Manufacturer Product Number | DP2.5-WE |
Description | RAIL TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 11,45064 Kč | 2 862,66 Kč |
| 500 | 10,90384 Kč | 5 451,92 Kč |
| 1 000 | 10,38309 Kč | 10 383,09 Kč |
| 2 500 | 9,73299 Kč | 24 332,47 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

