


DP2.5-TN | |
|---|---|
DigiKey Part Number | 5239-DP2.5-TN-ND |
Manufacturer | |
Manufacturer Product Number | DP2.5-TN |
Description | PUSH IN TERM BLK FEED THROUGH 26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 20,25880 Kč | 506,47 Kč |
| 50 | 19,28880 Kč | 964,44 Kč |
| 100 | 18,36700 Kč | 1 836,70 Kč |
| 250 | 17,21584 Kč | 4 303,96 Kč |
| 500 | 16,39356 Kč | 8 196,78 Kč |
| 1 000 | 15,61096 Kč | 15 610,96 Kč |
| 2 500 | 14,63376 Kč | 36 584,40 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


