


DP1.5-TN | |
|---|---|
DigiKey Part Number | 5239-DP1.5-TN-ND |
Manufacturer | |
Manufacturer Product Number | DP1.5-TN |
Description | PUSH IN TERM BLK FEED THROUGH 26 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,76240 Kč | 544,06 Kč |
| 50 | 20,72080 Kč | 1 036,04 Kč |
| 100 | 19,72970 Kč | 1 972,97 Kč |
| 250 | 18,49420 Kč | 4 623,55 Kč |
| 500 | 17,61060 Kč | 8 805,30 Kč |
| 1 000 | 16,76984 Kč | 16 769,84 Kč |
| 2 500 | 15,72011 Kč | 39 300,28 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

