


DP1.5-BK | |
|---|---|
DigiKey Part Number | 5239-DP1.5-BK-ND |
Manufacturer | |
Manufacturer Product Number | DP1.5-BK |
Description | RAIL TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,60260 Kč | 680,13 Kč |
| 100 | 12,95370 Kč | 1 295,37 Kč |
| 250 | 12,14104 Kč | 3 035,26 Kč |
| 500 | 11,56108 Kč | 5 780,54 Kč |
| 1 000 | 11,00925 Kč | 11 009,25 Kč |
| 2 500 | 10,31984 Kč | 25 799,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


