5EHDVC-06P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5EHDVC-06P

DigiKey Part Number
5239-5EHDVC-06P-ND
Manufacturer
Manufacturer Product Number
5EHDVC-06P
Description
TERM BLOCK HDR 6POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
18A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
630 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,45100 Kč114,51 Kč
2510,73560 Kč268,39 Kč
5010,21760 Kč510,88 Kč
1009,72930 Kč972,93 Kč
2509,11972 Kč2 279,93 Kč
5008,68396 Kč4 341,98 Kč
1 0008,26907 Kč8 269,07 Kč
2 5007,75128 Kč19 378,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč