



2ESDVM-10P | |
---|---|
DigiKey Part Number | 5239-2ESDVM-10P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDVM-10P |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,24000 Kč | 51,24 Kč |
10 | 43,53500 Kč | 435,35 Kč |
25 | 40,81000 Kč | 1 020,25 Kč |
50 | 38,85620 Kč | 1 942,81 Kč |
100 | 37,00030 Kč | 3 700,03 Kč |
250 | 34,68196 Kč | 8 670,49 Kč |
500 | 33,02638 Kč | 16 513,19 Kč |
1 000 | 31,45018 Kč | 31 450,18 Kč |
2 500 | 29,48262 Kč | 73 706,55 Kč |
Unit Price without VAT: | 51,24000 Kč |
---|---|
Unit Price with VAT: | 62,00040 Kč |