4178101XX-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4178101XX-3

DigiKey Part Number
586-4178101XX-3-ND
Manufacturer
Manufacturer Product Number
4178101XX-3
Description
LCD CONTROLLER HSP-1920V2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SP-1920v2 LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V RS-232 7" L x 4.74" W (179mm x 120.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digital View Inc.
Series
Packaging
Bulk
Part Status
Active
Touchscreen
-
Voltage - Input
12V, 24V
Voltage - Output
3.3V, 5V, 10V, 12V, 18V
Size / Dimension
7" L x 4.74" W (179mm x 120.4mm)
Interface
RS-232
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 604,98000 Kč6 604,98 Kč
Manufacturers Standard Package
Unit Price without VAT:6 604,98000 Kč
Unit Price with VAT:7 992,02580 Kč