
4175500XX-3 | |
|---|---|
DigiKey Part Number | 4175500XX-3-ND |
Manufacturer | |
Manufacturer Product Number | 4175500XX-3 |
Description | LCD CONTROLLER SVX-4096 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SVX-4096 LCD Driver/Controller 12V, 24V 3.3V, 5V, 10V, 12V, 18V Ethernet, RS-232 8.01" L x 6.07" W (203.2mm x 154mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4175500XX-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | 3.3V, 5V, 10V, 12V, 18V | |
Size / Dimension | 8.01" L x 6.07" W (203.2mm x 154mm) | |
Interface | Ethernet, RS-232 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 491,22000 Kč | 13 491,22 Kč |
| Unit Price without VAT: | 13 491,22000 Kč |
|---|---|
| Unit Price with VAT: | 16 324,37620 Kč |



