


416100520-3 | |
|---|---|
DigiKey Part Number | 416100520-3-ND |
Manufacturer | |
Manufacturer Product Number | 416100520-3 |
Description | BOARD OSD DIGITAL BUTTON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OSD Switch M3-310 Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | OSD Switch | |
For Use With/Related Products | M3-310 Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,66000 Kč | 1 406,66 Kč |
| 10 | 1 174,22900 Kč | 11 742,29 Kč |
| 100 | 1 040,55800 Kč | 104 055,80 Kč |
| Unit Price without VAT: | 1 406,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,05860 Kč |



