
6069-410-054 | |
|---|---|
DigiKey Part Number | 1286-6069-410-054-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-054 |
Description | DAQ DEVICE ANALOG OUTPUT USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Digital | |
Input Range | 0 ~ 5V | |
Input Resolution | - | |
Number of Outputs and Type | 8 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 100 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 897,96000 Kč | 10 897,96 Kč |
| Unit Price without VAT: | 10 897,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 186,53160 Kč |






