
6069-410-048 | |
|---|---|
DigiKey Part Number | 1286-6069-410-048-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-048 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 BNC |
Datasheet | Datasheet |
Category | Front Connection BNC |
Manufacturer Digilent, Inc. | Number of Inputs and Type 5 - Analog |
Series | Input Range ±10V |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Number of Outputs and Type 1 - Analog, 2 - Digital |
Function Multifunction I/O | Output Range ±10V |
Type DAQ Device | Output Resolution 24 Bits |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 105.4k - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 738,45000 Kč | 47 738,45 Kč |
| Unit Price without VAT: | 47 738,45000 Kč |
|---|---|
| Unit Price with VAT: | 57 763,52450 Kč |



