
6069-410-001-OEM | |
|---|---|
DigiKey Part Number | 1286-6069-410-001-OEM-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-001-OEM |
Description | MCC 128 VOLTAGE MEASUREMENT DAQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | 16-Bit, 100kSPS | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 188,95000 Kč | 4 188,95 Kč |
| Unit Price without VAT: | 4 188,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 068,62950 Kč |



