
6069-310-000 | |
|---|---|
DigiKey Part Number | 1286-6069-310-000-ND |
Manufacturer | |
Manufacturer Product Number | 6069-310-000 |
Description | DAQ DEVICE MULTI I/O RJ45 USB2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device RJ45, USB 2.0 (2) Screw Terminal |
Category | Front Connection Screw Terminal |
Manufacturer Digilent, Inc. | Number of Inputs and Type 2 - Analog |
Packaging Bulk | Input Range ±5V |
Part Status Active | Input Resolution 24 Bits |
Function Multifunction I/O | Output Range ±5V |
Type DAQ Device | Sampling Rate (Per Second) 51.2k - Simultaneous |
Bus Connection RJ45, USB 2.0 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,92000 Kč | 1 021,92 Kč |
| Unit Price without VAT: | 1 021,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,52320 Kč |


