
6002-410-031 | |
|---|---|
DigiKey Part Number | 1286-6002-410-031-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-031 |
Description | ETTUS BASICRX USRP DAUGHTERBOARD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N210 - Receiver 1MHz ~ 250MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 1MHz ~ 250MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | N210 | |
Note | - | |
RF Type | - | |
RF Frequency | 1MHz ~ 250MHz | |
Function | Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 127,37000 Kč | 4 127,37 Kč |
| Unit Price without VAT: | 4 127,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 994,11770 Kč |



