
6002-410-023 | |
|---|---|
DigiKey Part Number | 1286-6002-410-023-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-023 |
Description | ETTUS USRP B200 1X1 SDR BOARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AD9364 - Cellular Transceiver 70MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 70MHz ~ 6GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9364 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 70MHz ~ 6GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 617,87000 Kč | 32 617,87 Kč |
| Unit Price without VAT: | 32 617,87000 Kč |
|---|---|
| Unit Price with VAT: | 39 467,62270 Kč |











