Case Metal, Aluminum White Cover Included X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6002-240-012

DigiKey Part Number
1286-6002-240-012-ND
Manufacturer
Manufacturer Product Number
6002-240-012
Description
CASE METAL ALUMINUM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum White Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Ettus USRP B200mini
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Metal, Aluminum
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 717,85000 Kč1 717,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 717,85000 Kč
Unit Price with VAT:2 078,59850 Kč