
471-048 | |
|---|---|
DigiKey Part Number | 1286-471-048-ND |
Manufacturer | |
Manufacturer Product Number | 471-048 |
Description | BASYS 3 ARTIX-7 FPGA TRAINER BOA |
Customer Reference | |
Detailed Description | Basys 3 Artix 7 FPGA with cable XC7A35T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Basys 3 Artix 7 FPGA with cable | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | XC7A35T | |
Interconnect System | Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |



