
471-036-1 | |
|---|---|
DigiKey Part Number | 1286-471-036-1-ND |
Manufacturer | |
Manufacturer Product Number | 471-036-1 |
Description | ECLYPSE Z7 BUNDLE ZMOD ADC X2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Eclypse Z7 Zynq-7000 AP SoC with 2 Zmod Scope 1410-105 AD9648, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Eclypse Z7 Zynq-7000 AP SoC with 2 Zmod Scope 1410-105 |
Manufacturer Digilent, Inc. | Contents Board(s) |
Series | Utilized IC / Part AD9648, XC7Z020 |
Packaging Box | Interconnect System Pmod, SYZYGY, Zmod |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 488,41000 Kč | 14 488,41 Kč |
| Unit Price without VAT: | 14 488,41000 Kč |
|---|---|
| Unit Price with VAT: | 17 530,97610 Kč |






