
410-436-1 | |
|---|---|
cms-digikey-product-number | 1286-410-436-1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 410-436-1 |
cms-description | ANALOG DISCOVERY PRO 2440 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 MHz Bench Oscilloscopes USB Interface Display 4 Channel 3.3V Record |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 4 | |
Display Type | - | |
Interface | USB | |
Memory Size | 512Mpts | |
Function | Record | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 1.2G | |
Input Impedance | 1M | |
Voltage - Input (Max) | 3.3V | |
Voltage - Supply | - | |
Includes | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 41 975,00000 Kč | 41 975,00 Kč |
| Unit Price without VAT: | 41 975,00000 Kč |
|---|---|
| Unit Price with VAT: | 50 789,75000 Kč |





