
410-426 | |
|---|---|
DigiKey Part Number | 1286-410-426-ND |
Manufacturer | |
Manufacturer Product Number | 410-426 |
Description | ANALOG DISCOVERY CURRENT/POWER |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | MAX49925 Current, Power Monitor Power Management Analog Discovery Platform Evaluation Expansion Board |
Category | Function Current, Power Monitor |
Manufacturer Digilent, Inc. | Utilized IC / Part MAX49925 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Secondary Attributes SPI Interface(s) |
Platform Analog Discovery | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,84000 Kč | 1 658,84 Kč |
| Unit Price without VAT: | 1 658,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,19640 Kč |










