
410-405 | |
|---|---|
DigiKey Part Number | 1286-410-405-ND |
Manufacturer | |
Manufacturer Product Number | 410-405 |
Description | AUDIO ADAPTER FOR ANALOG DISCOVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Interface Audio Analog Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Analog Discovery | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |




