
410-396-6 | |
|---|---|
DigiKey Part Number | 1286-410-396-6-ND |
Manufacturer | |
Manufacturer Product Number | 410-396-6 |
Description | ZMOD SCOPE 1410-125: 2-CHANNEL 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog to Digital Converter (ADC) Data Acquisition SYZYGY, Zmod Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | SYZYGY, Zmod | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,44000 Kč | 5 858,44 Kč |
| Unit Price without VAT: | 5 858,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 088,71240 Kč |




