
410-392 | |
|---|---|
DigiKey Part Number | 1286-410-392-ND |
Manufacturer | |
Manufacturer Product Number | 410-392 |
Description | PMOD TOF: TIME OF FLIGHT SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ISL29501 Light, 3D Time-of-Flight (ToF) Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Pmod™ |
Manufacturer Digilent, Inc. | Type Sensor |
Series | Function Light, 3D Time-of-Flight (ToF) |
Packaging Bag | Utilized IC / Part ISL29501 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |





