

410-317 | |
|---|---|
DigiKey Part Number | 1286-1190-ND |
Manufacturer | |
Manufacturer Product Number | 410-317 |
Description | MULTI-TOUCH DISPLAY PIC32MZ |
Customer Reference | |
Detailed Description | PIC32MZ LCD Touchscreen 2.8" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 2.8" | |
Utilized IC / Part | PIC32MZ | |
Contents | Board(s) | |
Note | - |


