340-015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digilent, Inc.
In Stock: 67
Unit Price: 146,78000 Kč
Datasheet
Solderless Breadboard Terminal Strip (No Frame) 4.50" L x 1.75" W (114.3mm x 44.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 4.50" L x 1.75" W (114.3mm x 44.5mm)
How to Breadboard - Another Teaching Moment

340-015

DigiKey Part Number
1286-1063-ND
Manufacturer
Manufacturer Product Number
340-015
Description
BREADBRD TERM STRIP 4.50X1.75"
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 4.50" L x 1.75" W (114.3mm x 44.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
1
Number of Tie Points (Total)
730
Number of 5-Tie Point Terminals
126
Size / Dimension
4.50" L x 1.75" W (114.3mm x 44.5mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes