


DKS-SLDR2-TIP | |
|---|---|
DigiKey Part Number | DKS-SLDR2-TIP-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR2-TIP |
Description | REPLACEMENT TIP FOR SLDR2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer DigiKey Standard | Tip Type Soldering |
Series | Tip Shape Conical |
Packaging Retail Package | For Use With/Related Products Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 5 | 124,56000 Kč | 622,80 Kč |
| 10 | 119,45800 Kč | 1 194,58 Kč |
| 25 | 113,04480 Kč | 2 826,12 Kč |
| 50 | 108,41260 Kč | 5 420,63 Kč |
| 100 | 103,97370 Kč | 10 397,37 Kč |
| 500 | 94,35326 Kč | 47 176,63 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |





