
DKS-SLDR2-EU | |
|---|---|
DigiKey Part Number | DKS-SLDR2-EU-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SLDR2-EU |
Description | Intelligent Soldering Station EU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering, Rework 45W 1 220VAC Auto Sleep, Ceramic Heater, ESD Safe, LED Display |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer DigiKey Standard | Control/Display Type Digital |
Series | Includes Holder, Iron, Manual, Sponge, Stand, Tip |
Packaging Box | Base Unit SLDR2 |
Part Status Active | Supplied Tips/Nozzles DKS-SLDTP1-ND |
Type Soldering, Rework | Temperature Range 302°F ~ 896°F (150°C ~ 480°C) |
Wattage 45W | Features Auto Sleep, Ceramic Heater, ESD Safe, LED Display |
Voltage - Input 220VAC | Tip Cleaner Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,66000 Kč | 2 336,66 Kč |
| 5 | 2 120,50400 Kč | 10 602,52 Kč |
| 10 | 2 033,65600 Kč | 20 336,56 Kč |
| 25 | 1 924,29880 Kč | 48 107,47 Kč |
| 50 | 1 888,50980 Kč | 94 425,49 Kč |
| Unit Price without VAT: | 2 336,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 827,35860 Kč |




