
DKS-SAC305-RC-020-1LB | |
---|---|
DigiKey Part Number | DKS-SAC305-RC-020-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SAC305-RC-020-1LB |
Description | SOLDER ROSIN SAC305 .020 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 947,86000 Kč | 2 947,86 Kč |
5 | 2 539,63600 Kč | 12 698,18 Kč |
10 | 2 381,22300 Kč | 23 812,23 Kč |
25 | 2 186,27520 Kč | 54 656,88 Kč |
50 | 2 048,95120 Kč | 102 447,56 Kč |
100 | 1 919,74900 Kč | 191 974,90 Kč |
Unit Price without VAT: | 2 947,86000 Kč |
---|---|
Unit Price with VAT: | 3 566,91060 Kč |