New Product
Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 2 oz (56.70g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-SAC305-NC-031-2OZ

DigiKey Part Number
DKS-SAC305-NC-031-2OZ-ND
Manufacturer
Manufacturer Product Number
DKS-SAC305-NC-031-2OZ
Description
SOLDER NO-CLEAN SAC305 .031 2OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 2 oz (56.70g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,05000 Kč462,05 Kč
5398,22400 Kč1 991,12 Kč
10373,51100 Kč3 735,11 Kč
25343,17400 Kč8 579,35 Kč
50321,84180 Kč16 092,09 Kč
100301,79390 Kč30 179,39 Kč
500259,76710 Kč129 883,55 Kč
Manufacturers Standard Package
Unit Price without VAT:462,05000 Kč
Unit Price with VAT:559,08050 Kč