
DKS-SAC305-NC-031-1LB | |
---|---|
DigiKey Part Number | DKS-SAC305-NC-031-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SAC305-NC-031-1LB |
Description | SOLDER NO-CLEAN SAC305 .031 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 677,49000 Kč | 2 677,49 Kč |
5 | 2 306,75600 Kč | 11 533,78 Kč |
10 | 2 162,94600 Kč | 21 629,46 Kč |
25 | 1 985,97400 Kč | 49 649,35 Kč |
50 | 1 861,32300 Kč | 93 066,15 Kč |
100 | 1 744,05010 Kč | 174 405,01 Kč |
Unit Price without VAT: | 2 677,49000 Kč |
---|---|
Unit Price with VAT: | 3 239,76290 Kč |