


DKS-PG310-87 | |
|---|---|
DigiKey Part Number | DKS-PG310-87-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PG310-87 |
Description | BOX ABS GRAY 2.6"L X 1.8"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included, Lid 2.600" L x 1.800" W (66.04mm x 45.72mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.600" L x 1.800" W (66.04mm x 45.72mm) | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 Kč | 132,83 Kč |
| Unit Price without VAT: | 132,83000 Kč |
|---|---|
| Unit Price with VAT: | 160,72430 Kč |










