DKS-PB30-87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKS-PB30-87
DKS-PB30-87

DKS-PB30-87

DigiKey Part Number
DKS-PB30-87-ND
Manufacturer
Manufacturer Product Number
DKS-PB30-87
Description
BOX ABS BLACK 6.3"L X 3.7"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Lid 6.300" L x 3.700" W (160.02mm x 93.98mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.700" W (160.02mm x 93.98mm)
Height
-
Area (L x W)
-
Design
Cover Included, Lid
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,90000 Kč348,90 Kč
Manufacturers Standard Package
Unit Price without VAT:348,90000 Kč
Unit Price with VAT:422,16900 Kč