


DKS-PB10-87 | |
|---|---|
DigiKey Part Number | DKS-PB10-87-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PB10-87 |
Description | BOX ABS BLACK 4.5"L X 2.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Lid 4.500" L x 2.300" W (114.30mm x 58.42mm) X |
Datasheet | Datasheet |
Category | Design Cover Included, Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Features Prototype Board |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.500" L x 2.300" W (114.30mm x 58.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |



