Box Plastic, ABS Black Cover Included, Lid 4.400" L x 2.200" W (111.76mm x 55.88mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included, Lid 4.400" L x 2.200" W (111.76mm x 55.88mm) X
DKS-PB07-75

DKS-PB07-75

DigiKey Part Number
DKS-PB07-75-ND
Manufacturer
Manufacturer Product Number
DKS-PB07-75
Description
BOX ABS BLACK 4.4"L X 2.2"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Lid 4.400" L x 2.200" W (111.76mm x 55.88mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.400" L x 2.200" W (111.76mm x 55.88mm)
Height
-
Area (L x W)
-
Design
Cover Included, Lid
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,41000 Kč126,41 Kč
Manufacturers Standard Package
Unit Price without VAT:126,41000 Kč
Unit Price with VAT:152,95610 Kč