


DKS-PB03-87 | |
|---|---|
DigiKey Part Number | DKS-PB03-87-ND |
Manufacturer | |
Manufacturer Product Number | DKS-PB03-87 |
Description | BOX ABS BLACK 3"L X 1.9"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Lid 3.000" L x 1.900" W (76.20mm x 48.26mm) X |
Datasheet | Datasheet |
Category | Design Cover Included, Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.062" (1.57mm) |
Part Status Active | Features Prototype Board |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.000" L x 1.900" W (76.20mm x 48.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |











