
DKS-HTEL2 | |
|---|---|
DigiKey Part Number | DKS-HTEL2-ND |
Manufacturer | |
Manufacturer Product Number | DKS-HTEL2 |
Description | REPLACEMENT HEATING ELEMENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | B016 Soldering Iron | |
Shelf Life | - | |
Digi-Key Storage | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 5 | 219,89200 Kč | 1 099,46 Kč |
| 10 | 212,79400 Kč | 2 127,94 Kč |
| 25 | 203,78120 Kč | 5 094,53 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |





