
DKS-ESD-1 | |
|---|---|
DigiKey Part Number | DKS-ESD-1-ND |
Manufacturer | |
Manufacturer Product Number | DKS-ESD-1 |
Description | ESD HEEL GROUNDER, CUP BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Number of Conductors | 1 | |
Strap Closure | - | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 156,89700 Kč | 1 568,97 Kč |
| 25 | 149,74920 Kč | 3 743,73 Kč |
| 50 | 145,03320 Kč | 7 251,66 Kč |
| 100 | 140,82100 Kč | 14 082,10 Kč |
| 250 | 135,90156 Kč | 33 975,39 Kč |
| 500 | 132,60488 Kč | 66 302,44 Kč |
| 1 000 | 129,62275 Kč | 129 622,75 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |




