


DKS-DIE-1 | |
|---|---|
DigiKey Part Number | DKS-DIE-1-ND |
Manufacturer | |
Manufacturer Product Number | DKS-DIE-1 |
Description | CRIMP DIE FOR FERRULES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 0.14mm² ~ 10mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 0.14mm² ~ 10mm² | |
Specifications | DIN 46228 | |
Compatible Tools | DKS-CRIMP-T1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,07000 Kč | 2 840,07 Kč |
| 5 | 2 632,42800 Kč | 13 162,14 Kč |
| 10 | 2 547,80800 Kč | 25 478,08 Kč |
| 25 | 2 440,20040 Kč | 61 005,01 Kč |
| Unit Price without VAT: | 2 840,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 436,48470 Kč |





