DKS-CUT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKS-CUT1
DKS-CUT1

DKS-CUT1

DigiKey Part Number
DKS-CUT1-ND
Manufacturer
Manufacturer Product Number
DKS-CUT1
Description
FRONT CABLE CUT UP TO 8MM DIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Cutter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Retail Package
Part Status
Active
Type
Cable
Shape
-
Cut Edge
-
Length - Overall
-
Features
-
Capacity
8mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1714,44000 Kč714,44 Kč
5662,06400 Kč3 310,32 Kč
10640,74100 Kč6 407,41 Kč
25613,64960 Kč15 341,24 Kč
Manufacturers Standard Package
Unit Price without VAT:714,44000 Kč
Unit Price with VAT:864,47240 Kč