SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-ADPT-01

DigiKey Part Number
DKS-ADPT-01-KIT-ND
Manufacturer
Manufacturer Product Number
DKS-ADPT-01
Description
SOIC-8 TO DIP-8 ADPT 1=1 STICK
Customer Reference
Detailed Description
SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
0.032" (0.8mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 974
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč