
DKS-63/37-RC-031-1LB | |
|---|---|
DigiKey Part Number | DKS-63/37-RC-031-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-63/37-RC-031-1LB |
Description | SOLDER ROSIN 63/37 .031 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,64000 Kč | 1 231,64 Kč |
| 5 | 1 061,38400 Kč | 5 306,92 Kč |
| 10 | 995,41200 Kč | 9 954,12 Kč |
| 25 | 914,31080 Kč | 22 857,77 Kč |
| 50 | 857,21920 Kč | 42 860,96 Kč |
| 100 | 803,53740 Kč | 80 353,74 Kč |
| Unit Price without VAT: | 1 231,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,28440 Kč |


