
DKS-60/40-RC-031-1LB | |
|---|---|
DigiKey Part Number | DKS-60/40-RC-031-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-60/40-RC-031-1LB |
Description | SOLDER ROSIN 60/40 .031 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| 5 | 1 067,66400 Kč | 5 338,32 Kč |
| 10 | 1 001,31100 Kč | 10 013,11 Kč |
| 25 | 919,72920 Kč | 22 993,23 Kč |
| 50 | 862,30800 Kč | 43 115,40 Kč |
| 100 | 808,31380 Kč | 80 831,38 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |




