


DKS-30FF-30 | |
|---|---|
DigiKey Part Number | DKS-30FF-30-ND |
Manufacturer | |
Manufacturer Product Number | DKS-30FF-30 |
Description | 30-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 11.81" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 11.81" (300.00mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,47000 Kč | 384,47 Kč |
| Unit Price without VAT: | 384,47000 Kč |
|---|---|
| Unit Price with VAT: | 465,20870 Kč |










