


DKS-30FF-20 | |
|---|---|
DigiKey Part Number | DKS-30FF-20-ND |
Manufacturer | |
Manufacturer Product Number | DKS-30FF-20 |
Description | 30-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer DigiKey Standard | Style Female to Female |
Series | Length 7.87" (200.00mm) |
Packaging Bulk | Color Various |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |







