2 Position Spring Piston Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-22-002-00-001000

DigiKey Part Number
ED8202-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
824-22-002-00-001000
Description
CONN SPRING PISTON 2POS SLD PCB
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
DigiKey
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1063,20400 Kč632,04 Kč
10053,72340 Kč5 372,34 Kč
50047,95482 Kč23 977,41 Kč
1 00045,66687 Kč45 666,87 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč