8 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

823-22-008-10-003101

DigiKey Part Number
ED8178-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
823-22-008-10-003101
Description
CONN SPRING PISTON 8POS PCB
Customer Reference
Detailed Description
8 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1096,06600 Kč960,66 Kč
2590,04800 Kč2 251,20 Kč
5085,74740 Kč4 287,37 Kč
10081,65490 Kč8 165,49 Kč
25076,54276 Kč19 135,69 Kč
50072,89078 Kč36 445,39 Kč
1 00070,06760 Kč70 067,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč