
821-22-020-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-020-10-004101 |
Description | CONN SPRING PISTON 20POS PCB |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 221,27700 Kč | 2 212,77 Kč |
| 25 | 207,41000 Kč | 5 185,25 Kč |
| 50 | 197,50720 Kč | 9 875,36 Kč |
| 100 | 188,08330 Kč | 18 808,33 Kč |
| 250 | 176,31348 Kč | 44 078,37 Kč |
| 500 | 174,51732 Kč | 87 258,66 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |


