
821-22-020-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-020-10-000101 |
Description | CONN SPRING PISTON 20POS PCB |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 25 | 208,17400 Kč | 5 204,35 Kč |
| 50 | 198,23800 Kč | 9 911,90 Kč |
| 100 | 188,78040 Kč | 18 878,04 Kč |
| 250 | 176,96696 Kč | 44 241,74 Kč |
| 500 | 175,22454 Kč | 87 612,27 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |


